M83723/87K14049 L/C

Heilind Number:EDA346-094-526-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87K14049 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87K14049 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-094-526-807

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for precision and durability, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester. With a double row configuration and 94 positions, they offer seamless integration onto your circuit board. The contact material, Copper Alloy, ensures reliable conductivity, while the .125 inch pitch and .2 inch row spacing enable efficient signal transmission. Suitable for a wide range of applications, these connectors can withstand temperatures from -40 to 105°C, guaranteeing optimal performance even in extreme conditions. Upgrade your PCB setup with these essential components for seamless data transfer and power distribution.