M83723/87K1407N L/C

Heilind Number:EDA346-094-540-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87K1407N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87K1407N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-094-540-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for reliable performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and longevity. With two rows of copper alloy contacts, each rated for 3 A, you can trust in their high conductivity. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the 94 positions cater to diverse connectivity needs. Suitable for straight mounting, these connectors can handle operating temperatures ranging from -40 to 105 °C, making them ideal for a wide range of applications in the electronic industry. Upgrade your PCB assembly with these quality connectors that guarantee seamless and efficient connections.