M83723/87K14158 L/C

Heilind Number:EDA346-094-540-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87K14158 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87K14158 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-094-540-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a sleek green finish. Designed for high performance, these connectors boast a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and longevity. With two rows of copper alloy contacts, each rated for 3 A, you can count on reliable power transmission. The .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the straight mount orientation offers easy installation. Featuring 94 positions, they provide ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a variety of applications. Elevate your electronic designs with this essential component.