M83723/87K1415N L/C

Heilind Number:EDA346-094-540-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87K1415N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87K1415N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-094-540-802

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color. With a current rating of 3 A, they ensure reliable power transmission. The copper alloy contact material guarantees efficient signal transfer, while the dual-row configuration with 94 positions offers ample connectivity options. At a pitch of .125 inches and row spacing of .2 inches, these connectors provide precise alignment on your PCB. With a straight mount orientation, installation is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a variety of environments. Upgrade your device's interconnectivity with these high-quality Card Edge Connectors.