M83723/87K1415Y L/C

Heilind Number:EDA346-094-540-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87K1415Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87K1415Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-094-540-803

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors offer reliable performance in various applications. With an amperage of 3 A and contact material made of Copper Alloy, they ensure efficient power transmission. The double-row design with 94 positions, spaced at a pitch of .125 inches and row spacing of .2 inches, allows for seamless integration onto PCBs. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding environments. Whether for industrial or consumer electronics, trust in our high-quality connectors to streamline your connectivity needs.