M83723/87K16107 L/C

Heilind Number:EDA346-094-540-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87K16107 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87K16107 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-094-540-807

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connectors. Designed with precision and efficiency in mind, these connectors guarantee seamless integration for optimal performance. Featuring a vibrant green hue, they not only stand out visually but also ensure easy identification. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material offers exceptional durability and safety. With a dual-row configuration and a total of 94 positions, these connectors provide ample connectivity options for your applications. The contact material, made of Copper Alloy, ensures reliable and efficient signal transfer. Operating flawlessly in a temperature range from -40 to 105 °C, they are suitable for a wide variety of environments. Whether you're a professional installer or a DIY enthusiast, our Card Edge Connectors are the perfect choice for your connectivity needs. Elevate your PCB setup with these high-quality connectors and experience seamless performance like never before.