MS27474T12B98S L/C

Heilind Number:EDA346-094-540-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T12B98S L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T12B98S L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-094-540-812

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors boast a vibrant green hue and durable UL 94V-0 Thermoplastic Polyester housing, ensuring both visual appeal and robust functionality. With a 3A amperage rating and copper alloy contact material, they guarantee reliable power transmission. Featuring two rows and a pitch of .125 inches, they offer efficient signal transfer in a compact space. The straight mount orientation and 94 positions cater to diverse connection needs, while the wide operating temperature range of -40 to 105°C ensures consistent performance in various environments. Elevate your electronic assemblies with these essential components.