MS27474T12B98SA L/C

Heilind Number:EDA346-094-540-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T12B98SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T12B98SA L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-094-540-858

Detailed Description

Enhance your connectivity with our Card Edge Connectors, designed for seamless board-to-board PCB integration. Featuring a vibrant green hue, these connectors boast a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a 3 A amperage and copper alloy contacts, they guarantee reliable power transmission. The dual-row design with 94 positions allows for versatile connectivity options, while the .125-inch pitch and .2-inch row spacing ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a variety of electronic applications. Trust in our high-quality connectors for efficient and secure PCB connections.