MS27474T12B98SC L/C

Heilind Number:EDA346-094-541-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T12B98SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T12B98SC L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-094-541-201

Detailed Description

Enhance connectivity within your electronic devices with these high-performance Card Edge Connectors. Featuring a vibrant Green color, they are not only visually appealing but also optimized for efficient power transmission, with an amperage rating of 3 A. The durable housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of copper alloy contacts, offering a total of 94 positions, these connectors facilitate seamless board-to-board connections. Designed for easy integration, they have a pitch of .125 inches and a row spacing of .2 inches. Their straight mount orientation further streamlines installation, while an operating temperature range of -40 to 105 °C guarantees performance in diverse environments. Trust in these connectors for superior quality and functionality in your electronic assembly projects.