MS27474T12F35PB L/C

Heilind Number:EDA346-094-541-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T12F35PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T12F35PB L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-094-541-207

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors offer reliable power transmission with an amperage of 3A. With two rows of copper alloy contacts and a pitch of .125 inches, they ensure seamless signal transfer in any electronic setup. Boasting 94 positions and a straight mount orientation, they provide ample connection options for your circuit boards. Designed for optimal performance in a wide temperature range (-40 to 105°C), they are perfect for industrial and commercial applications. Upgrade your PCB assembly with these top-quality connectors for efficient and secure board-to-board connections.