MS27474T12F35PD L/C

Heilind Number:EDA346-094-541-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T12F35PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T12F35PD L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-094-541-212

Detailed Description

Enhance connection efficiency with our Card Edge Connectors, designed for seamless integration in your PCB setups. Featuring a vibrant green hue, these connectors not only stand out visually but also offer high performance, with a 3A amperage capacity. Constructed from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, they ensure durability and reliability in any application. With two rows and a pitch of .125 inches, they provide ample connectivity options, boasting 94 positions for versatile usage. The straight mount orientation and -40 to 105°C operating temperature range further enhance their practicality. Perfect for various electronics projects, these connectors are a must-have in your toolkit.