MS27474T12F35SA L/C

Heilind Number:EDA346-094-541-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T12F35SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T12F35SA L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-094-541-802

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed with precision and durability in mind, these connectors feature a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring compliance with safety standards. With a dual-row configuration and 94 positions, they offer ample connectivity options for your electronic projects. The copper alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for easy integration. Operating seamlessly in a temperature range of -40 to 105 °C, they are suitable for a wide range of environments. Trust in our connectors to deliver optimal performance and streamline your board-to-board connections.