MS27474T12F35SB L/C

Heilind Number:EDA346-094-541-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T12F35SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T12F35SB L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-094-541-803

Detailed Description

Enhance connectivity with our high-performance Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant Green color and crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure both durability and safety in operation. With a dual-row configuration and a generous number of 94 positions, they offer ample connectivity options for your electronic devices. The Copper Alloy contacts guarantee reliable signal transmission, while the .125" pitch and .2" row spacing provide efficient PCB mounting. Ideal for a wide range of applications, these connectors maintain optimal performance even in challenging environments, with an operating temperature range of -40 to 105°C. Upgrade your connectivity solutions with these essential components.