MS27474T12F35SC L/C

Heilind Number:EDA346-094-541-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T12F35SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T12F35SC L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-094-541-804

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for optimal performance, they feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a dual-row configuration and 94 positions, they offer ample connectivity options. The .125-inch pitch and .2-inch row spacing allow for precise alignment on PCBs. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a variety of environments. Perfect for applications in the industrial, automotive, and consumer electronics sectors, these green connectors guarantee efficient power delivery. Upgrade your system's connectivity with these high-quality components.