MS27474T12F35SD L/C

Heilind Number:EDA346-094-541-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T12F35SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T12F35SD L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-094-541-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for optimal performance in electronic assemblies. Featuring a vibrant green color, these connectors offer a seamless fit with a 2-row configuration, ensuring efficient power delivery with a 3 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, they guarantee durability and reliability in operation. With a pitch of .125 inches and row spacing of .2 inches, they facilitate precise alignment on your circuit board. Boasting 94 positions, they cater to extensive connectivity needs while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for your electronic projects. Explore the full range of PCB Connectors in our catalog to find the perfect fit for your application.