MS27474T12F3P L/C

Heilind Number:EDA346-094-541-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T12F3P L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T12F3P L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-094-541-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic systems. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure durability and reliability in every application. With a 3A amperage rating, they offer high-performance power transmission. The double-row design with 94 positions allows for efficient signal routing, while the .125-inch pitch and .2-inch row spacing ensure precise alignment on your PCB. Made from robust Copper Alloy, the contacts guarantee secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial environments. Trust in our innovative solution for seamless board-to-board connectivity.