MS27474T12F3PA L/C

Heilind Number:EDA346-094-541-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T12F3PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T12F3PA L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-094-541-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration and optimal performance. Featuring a vibrant Green color and crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure durability and reliability in any application. With a double-row configuration and a total of 94 positions, they offer ample connectivity options for your circuit boards. The Copper Alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are suitable for diverse environments. Whether you're a professional in the field or a DIY enthusiast, our Card Edge Connectors are the perfect choice for your electronic projects. Elevate your connectivity experience with this essential component.