MS27474T12F4P L/C

Heilind Number:EDA346-094-541-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T12F4P L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T12F4P L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-094-541-858

Detailed Description

Enhance your PCB connectivity with these versatile Card Edge Connectors. Designed for optimal performance, they feature a vibrant Green color and a durable UL 94V-0 Thermoplastic Polyester housing. With a dual-row configuration and 94 positions, they offer ample connectivity options for your projects. The Copper Alloy contacts ensure reliable power transmission, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Suitable for a wide range of applications, these connectors have a 3A amperage rating and can operate in temperatures ranging from -40 to 105°C. Whether you're a professional or a DIY enthusiast, these connectors are a must-have for your toolkit. Elevate your PCB assembly experience with quality and precision.