346-094-541-878

Heilind Number:EDA346-094-541-878
Manufacturer:EDAC
Manufacturer Number:346-094-541-878
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-094-541-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-094-541-878

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Featuring a vibrant green color, these connectors are not only visually striking but also offer superior functionality. With a 3A amperage rating, they ensure efficient power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, they guarantee long-lasting performance even in demanding environments. With two rows and a total of 94 positions, these connectors provide ample connectivity options. The copper alloy contact material and .125-inch pitch ensure reliable signal transmission. Designed for straight mount orientation, they are easy to install on PCBs. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Trust in our high-quality connectors to optimize your electronic systems.