MS27474T12F4PB L/C

Heilind Number:EDA346-094-555-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T12F4PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T12F4PB L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-094-555-201

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors. Featuring a vibrant green hue, these connectors are not only visually appealing but also designed for optimal performance. With a 3A amperage rating, they ensure reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With two rows of copper alloy contacts, a pitch of .125 inches, and a total of 94 positions, these connectors offer ample connectivity options. The straight mount orientation and operating temperature range of -40 to 105°C make them versatile for various applications. Upgrade your PCB setup with these precision-engineered connectors.