346-094-555-202

Heilind Number:EDA346-094-555-202
Manufacturer:EDAC
Manufacturer Number:346-094-555-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-094-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-094-555-202

Detailed Description

Enhance your circuit board connectivity with these high-performance Card Edge Connectors. Designed with precision and durability in mind, each connector features a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester. With a contact material of Copper Alloy, they ensure reliable and efficient power transmission. The double-row design offers ample connectivity, with 94 positions available for seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications. Whether you're a hobbyist or a professional, these connectors are a must-have for your PCB projects. Upgrade your setup today and experience the difference in performance and reliability.