MS27474T12F4PD L/C

Heilind Number:EDA346-094-555-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T12F4PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T12F4PD L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-094-555-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors feature a 3 A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 94 positions, they offer seamless integration for your electronic projects. Crafted from high-quality Copper Alloy, the contacts ensure reliable conductivity. The .125-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating between -40 and 105°C, they guarantee stability in diverse environments. Perfect for your PCB assembly needs, these connectors are a vital component in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors category. Upgrade your setup with our Card Edge Connectors and experience seamless connectivity like never before.