MS27474T12F4SA L/C

Heilind Number:EDA346-094-555-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T12F4SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T12F4SA L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-094-555-207

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a dual-row configuration and 94 positions, they offer ample room for multiple connections. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable conductivity. The .125-inch pitch and .2-inch row spacing facilitate easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a variety of applications. Trust in their straight mount orientation for a secure fit, meeting your connectivity needs with efficiency and quality. Elevate your electronic assemblies with these essential components.