MS27474T12F4SD L/C

Heilind Number:EDA346-094-555-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T12F4SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T12F4SD L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-094-555-258

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors in vibrant Green. Designed for high-performance applications, these connectors boast a dependable amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, they ensure both durability and conductivity. With two rows and a total of 94 positions, these connectors offer ample connectivity options. The .125-inch pitch and .2-inch row spacing allow for precise placement on your PCB. Engineered for versatility, they support straight mount orientation and can withstand a wide operating temperature range from -40 to 105 °C. Trust in our connectors to deliver seamless board-to-board connections in your electronic designs.