MS27474T12F8P L/C

Heilind Number:EDA346-094-555-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T12F8P L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T12F8P L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-094-555-802

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors. Designed for optimal performance, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a maximum amperage of 3 A, these connectors ensure reliable power transmission. The copper alloy contact material guarantees efficient conductivity, while the .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections. With two rows and 94 positions, they offer ample connectivity options. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a variety of applications. Elevate your electronic projects with these high-quality components.