346-094-555-803

Heilind Number:EDA346-094-555-803
Manufacturer:EDAC
Manufacturer Number:346-094-555-803
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-094-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-094-555-803

Detailed Description

Enhance your circuit board connectivity with these meticulously crafted Card Edge Connectors. Designed for optimal performance, they feature a versatile green color and a sturdy housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of high-quality Copper Alloy contacts, these connectors offer seamless integration with a pitch of .125 inches and a row spacing of .2 inches, accommodating up to 94 positions. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them suitable for various environments. Trust in these connectors for efficient and secure board-to-board connections in your projects.