MS27474T12F8PD L/C

Heilind Number:EDA346-094-555-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T12F8PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T12F8PD L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-094-555-808

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a vibrant green color for easy identification and a durable UL 94V-0 Thermoplastic Polyester housing for reliable performance. With a double-row configuration, they offer ample connectivity options, boasting 94 positions in total. The contact material, crafted from Copper Alloy, ensures efficient signal transmission, while a pitch of .125 inches and row spacing of .2 inches facilitate smooth insertion and removal. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Trust in our premium quality connectors to meet your connectivity needs with precision and durability.