MS27474T12F8S L/C

Heilind Number:EDA346-094-555-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T12F8S L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T12F8S L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-094-555-812

Detailed Description

Enhance your PCB connectivity with these high-quality Card Edge Connectors. Designed for efficiency and durability, they boast a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a 3A amperage rating and copper alloy contact material, these connectors offer optimal performance for your electronic devices. Featuring two rows and 94 positions, they provide ample connectivity options with a pitch of .125 inches and row spacing of .2 inches. Their straight mount orientation makes installation a breeze, while an operating temperature range of -40 to 105°C guarantees functionality in various environments. Upgrade your circuitry with these essential components.