MS27474T12F8SA L/C

Heilind Number:EDA346-094-555-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T12F8SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T12F8SA L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-094-555-858

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors, designed for seamless integration in electronic systems. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors guarantee both performance and reliability. With a current rating of 3 A and a contact material of Copper Alloy, they ensure efficient power transmission. Boasting a dual-row design with 94 positions and a pitch of .125 inches, they offer ample connectivity options for your projects. The straight mount orientation and operating temperature range of -40 to 105 °C make them suitable for a wide range of applications. Elevate your PCB assembly with these high-quality connectors, a must-have in any electronic setup.