MS27474T12F8SC L/C

Heilind Number:EDA346-094-556-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T12F8SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T12F8SC L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-094-556-201

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed for seamless integration on PCBs, they boast a vibrant Green color and a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row configuration and 94 positions, they offer ample room for versatile connections. The contact material, Copper Alloy, guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Trust in their straight mount orientation for secure and efficient PCB connections. Elevate your connectivity solutions with these high-performance Card Edge Connectors.