MS27474T12F98PA L/C

Heilind Number:EDA346-094-556-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T12F98PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T12F98PA L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-094-556-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in your electronic assemblies. Boasting a vibrant green color, these connectors feature a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a dual-row configuration and a total of 94 positions, they offer ample connectivity options for your circuit boards. Crafted from high-quality Copper Alloy, the contacts guarantee reliable signal transmission. The .125-inch pitch and .2-inch row spacing facilitate easy mating with compatible boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Choose the straight mount orientation for convenient installation. Elevate your PCB design with these essential components.