MS27474T12F98PB L/C

Heilind Number:EDA346-094-556-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T12F98PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T12F98PB L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-094-556-207

Detailed Description

Enhance your electronic connections with our Card Edge Connectors in a striking green hue. Designed for optimum performance, these connectors feature a sturdy UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring reliable power delivery with a 3 A amperage rating. With a convenient dual-row layout and 94 positions, they offer ample connectivity options for your PCB applications. The .125-inch pitch and .2-inch row spacing facilitate seamless integration, while the straight mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are a must-have for any project requiring secure and durable board-to-board connections. Explore our selection of PCB connectors to discover more essential components for your electronic setups.