MS27474T12F98PD L/C

Heilind Number:EDA346-094-556-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T12F98PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T12F98PD L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-094-556-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration. Featuring a vibrant green color, these connectors offer a reliable amperage of 3A, making them suitable for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, they ensure durability and efficient performance. With two rows and a pitch of .125 inches, they provide a high-density solution for your connection needs. The 94 positions and straight mount orientation offer versatility in setup, while the wide operating temperature range of -40 to 105 °C guarantees reliability in diverse environments. Trust in our connectors to deliver superior connectivity in your PCB designs.