MS27474T12F98S L/C

Heilind Number:EDA346-094-556-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T12F98S L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T12F98S L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-094-556-258

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration on circuit boards, these connectors feature a vibrant Green color and a durable housing constructed from UL 94V-0 Thermoplastic Polyester. With a 3 A amperage rating, they ensure efficient power transmission, while the Copper Alloy contact material guarantees reliable signal conductivity. Boasting two rows and a total of 94 positions, these connectors offer ample connectivity options for your PCB layout. The .125-inch pitch and .2-inch row spacing allow for precise placement, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for diverse applications in the electronics industry. Trust in their high-quality performance to streamline your board-to-board connections effectively.