346-094-556-803

Heilind Number:EDA346-094-556-803
Manufacturer:EDAC
Manufacturer Number:346-094-556-803
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-094-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-094-556-803

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCBs. Featuring a vibrant Green color, these connectors offer reliable performance with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, they ensure durability and efficient signal transmission. With two rows and a pitch of .125 inches, they provide ample connectivity with a total of 94 positions. The straight mount orientation and a wide operating temperature range of -40 to 105 °C make them versatile for various applications in the electronics industry. Trust in our high-quality connectors to meet your connectivity needs.