MS27474T12F98SC L/C

Heilind Number:EDA346-094-556-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T12F98SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T12F98SC L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-094-556-804

Detailed Description

Enhance your printed circuit board assembly with our Card Edge Connectors, featuring a vibrant green color for easy identification. Designed for optimal performance, these connectors boast a current rating of 3 A and are crafted from UL 94V-0 Thermoplastic Polyester for superior durability. With two rows of copper alloy contacts and a pitch of .125 inches, they offer seamless connectivity for your electronic components. The compact design, with a row spacing of .2 inches and 94 positions, ensures efficient use of space on your PCB. Suitable for a wide range of applications, these connectors have a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C. Upgrade your PCB setup with these high-quality connectors, a must-have in any electronic assembly toolkit.