MS27474T12F98SD L/C

Heilind Number:EDA346-094-556-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T12F98SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T12F98SD L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-094-556-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a 3 A amperage and feature durable UL 94V-0 Thermoplastic Polyester housings. With two rows of copper alloy contacts, each with a pitch of .125 inches and a row spacing of .2 inches, they ensure reliable signal transmission in your electronic assemblies. Offering a high-density solution, they accommodate 94 positions for seamless board-to-board connections. With a straight mount orientation and an operating temperature range of -40 to 105°C, these connectors are suitable for a variety of environments. Upgrade your connectivity solutions with this essential component from our range of PCB connectors.