MS27474T14A18S L/C

Heilind Number:EDA346-094-556-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T14A18S L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T14A18S L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-094-556-812

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, designed for seamless integration in electronic devices. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, these connectors ensure both durability and safety. With a dual-row configuration and a total of 94 positions, they offer ample connectivity options for your circuit boards. The copper alloy contact material guarantees reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches facilitate easy installation. Suitable for a wide range of applications, these connectors operate efficiently in temperatures ranging from -40 to 105°C. Trust in their straight mount orientation for a secure and stable connection, making them an essential component for your electronic projects.