MS27474T14A35S L/C

Heilind Number:EDA346-094-556-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T14A35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T14A35S L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-094-556-858

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration onto PCBs, these green connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester. With a double-row layout and 94 positions, they offer ample room for secure connections. The contact material, crafted from Copper Alloy, ensures reliable conductivity. A .125-inch pitch and .2-inch row spacing facilitate efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Whether for industrial machinery or consumer electronics, trust in our connectors to deliver consistent performance.