MS27474T14B15PA L/C

Heilind Number:EDA346-094-558-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T14B15PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T14B15PA L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-094-558-202

Detailed Description

Elevate your PCB connections with these Green Card Edge Connectors. Designed for high-performance applications, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable conductivity. With a 3A amperage rating and operating temperature range of -40 to 105°C, they are built to withstand demanding environments. The two rows of 94 positions provide ample connectivity, with a pitch of .125 inches and row spacing of .2 inches for efficient PCB integration. Their Right Angle mount orientation makes them ideal for space-saving installations. Trust in these connectors for seamless Board To Board PCB connections in your electronic designs.