MS27474T14B15PB L/C

Heilind Number:EDA346-094-558-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T14B15PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T14B15PB L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-094-558-203

Detailed Description

Enhance connectivity with our Card Edge Connectors, a vital component for seamless PCB integration. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With a vibrant green color, they offer easy identification in complex setups. The copper alloy contact material guarantees efficient power transmission, while the 3 A amperage rating meets industry standards. Boasting a dual-row configuration, with 94 positions spaced at .125 inches, these connectors provide ample connectivity options. Their right-angle mount orientation and .2-inch row spacing offer flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures consistent performance in diverse applications. Trust in our high-quality connectors for seamless board-to-board integration.