MS27474T14B15PD L/C

Heilind Number:EDA346-094-558-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T14B15PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T14B15PD L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-094-558-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in your electronic setups. Featuring a vibrant green color, these connectors not only deliver on performance but also add a touch of visual appeal. With a robust amperage rating of 3 A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety in operation. These connectors sport two rows for enhanced functionality, with a copper alloy contact material that ensures optimal conductivity. The .125-inch pitch and .2-inch row spacing provide precise alignment, accommodating a total of 94 positions for comprehensive connectivity. Ideal for right-angle mounting, they offer flexibility in installation. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are a dependable choice for various electronic applications. Explore our range of PCB connectors to find the perfect solution for your connectivity needs.