MS27474T14B15SA L/C

Heilind Number:EDA346-094-558-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T14B15SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T14B15SA L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-094-558-212

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed for seamless integration, they feature a vibrant green hue and boast a durable housing made of UL 94V-0 Thermoplastic Polyester. With a double-row layout and 94 positions, they offer ample room for efficient signal transmission. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy assembly. Perfect for board-to-board connections, these connectors are ideal for a wide range of applications. Their right-angle mount orientation allows for versatile installation, while the wide operating temperature range of -40 to 105°C ensures performance in various environments. Upgrade your PCB connectivity with these essential components.