MS27474T14B15SC L/C

Heilind Number:EDA346-094-558-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T14B15SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T14B15SC L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-094-558-802

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a 3 A amperage rating, they ensure reliable power transmission. The copper alloy contact material guarantees high conductivity, while the right-angle mount orientation offers versatile installation options. Boasting a double-row configuration with 94 positions and a .125-inch pitch, they enable efficient data transfer. With a wide operating temperature range of -40 to 105 °C, these connectors are suitable for various environments. Trust in our high-quality products for your connectivity needs.