MS27474T14B15SD L/C

Heilind Number:EDA346-094-558-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T14B15SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T14B15SD L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-094-558-803

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With a robust construction, they offer a reliable amperage of 3A, perfect for various electronic applications. The two rows of copper alloy contacts ensure secure and efficient connections, with a pitch of .125 inches and row spacing of .2 inches. With 94 positions available, you have ample room for multiple connections. The right-angle mount orientation provides flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures reliability in diverse environments. Trust in our Card Edge Connectors to deliver seamless connectivity for your projects.