MS27474T14B18P L/C

Heilind Number:EDA346-094-558-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T14B18P L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T14B18P L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-094-558-804

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, they provide reliable power transmission at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the 94 positions offer ample connectivity options. Engineered for versatility, these connectors are ideal for right-angle mounting, guaranteeing a secure fit in any setup. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with these essential components.