MS27474T14B18PA L/C

Heilind Number:EDA346-094-558-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T14B18PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T14B18PA L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-094-558-807

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green hue and boast a robust amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durable and reliable performance in a variety of environments. With two rows and 94 positions, they offer ample connectivity options, while the copper alloy contact material guarantees efficient signal transmission. The .125-inch pitch and .2-inch row spacing provide precise alignment, and the right-angle mount orientation allows for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any PCB project. Elevate your connectivity with these essential components.