MS27474T14B18PB L/C

Heilind Number:EDA346-094-558-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T14B18PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T14B18PB L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-094-558-808

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a striking green color. With a high amperage of 3 A, they ensure reliable power transmission. The copper alloy contact material guarantees efficient signal transfer, while the right angle mount orientation allows for seamless PCB integration. Boasting a double row configuration with 94 positions and a pitch of .125 inches, these connectors offer versatile connectivity options. Their wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Ideal for use in industries requiring dependable board-to-board connections, these connectors are a crucial component for your electronic assembly needs.