MS27474T14B18PC L/C

Heilind Number:EDA346-094-558-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T14B18PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T14B18PC L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-094-558-812

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a double-row layout and a total of 94 positions, they offer maximum versatility for your electronic projects. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise connections. Operating efficiently in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Whether you're building prototypes or final products, trust in our Card Edge Connectors for secure and efficient board-to-board connections.