MS27474T14B18PD L/C

Heilind Number:EDA346-094-558-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T14B18PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T14B18PD L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-094-558-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green finish. With a robust amperage of 3 A, these connectors ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. Featuring two rows of copper alloy contacts with a .125-inch pitch and .2-inch row spacing, they provide efficient signal transfer across 94 positions. Designed for right-angle mounting, they offer seamless integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are essential for various applications in the electronics industry. Trust in our high-quality connectors for superior performance and longevity.